Technical data
Packaging type | Tape cut |
---|---|
Type | SMD |
Type | 0402 |
Resistance | 100 Ω |
Power rating | 0.1 W |
Tolerance ± | 5 % |
Temperature coefficient | 200 ppm/°C |
Content | 1 pc(s) |
Type | ERJ2GEJ101X |
AEC-Compliance | AEC-Q200 |
Product type | Cermet resistor |
---|
Documents & Downloads
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category SMD Metal Film Resistors