Panasonic EXB-V8V104JV Resistor ladder 100 kΩ SMD 1206 62.5 mW 1 pc(s)

  • Item no.: 1468764
  • Manufacturer no.: EXB-V8V104JV
  • EAN: 2050004373738

WIDERSTANDS-NETZW. 4 WID. 100K OHM 1206

  • Item no.: 1468764
  • Manufacturer no.: EXB-V8V104JV
  • EAN: 2050004373738

WIDERSTANDS-NETZW. 4 WID. 100K OHM 1206

  • 4 resistors
Type SMD
Type 1206
Resistance 100 kΩ
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type EXB-V8V104JV
Product type Resistor ladder

Technical data

  • 4 resistors
Type SMD
Type 1206
Resistance 100 kΩ
Power rating 62.5 mW
Tolerance ± 5 %
Temperature coefficient 200 ppm/°C
Length 3.2 mm
Width 1.6 mm
Content 1 pc(s)
Type EXB-V8V104JV

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Resistor Networks