Panasonic PIR motion detector EKMC1604112 3 - 6 V 1 pc(s)
Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct conn…
- Warranty: 24 months
- Manufacturer: Panasonic
Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct conn…
- Warranty: 24 months
- Manufacturer: Panasonic
Technical data
Content | 1 pc(s) |
---|---|
Type | EKMC1604112 |
Features | Incl. lens |
Connection | |
Operating voltage | 3 - 6 V |
Min. operating voltage | 3 V |
Max. operating voltage | 6 V |
PIR detection angle (horizontal) | 40 ° |
PIR detection angle (vertical) | 105 ° |
Max. range | 12 m |
Min. temperature | -20 °C |
---|---|
Max. temperature | 60 °C |
Lens colour | Black |
Operating current | 170 µA |
Product type | PIR motion detector |
Documents & Downloads
Motion sensor EKMC
Passive infrared motion sensors (PaPIR) detect and respond to the change of temperature of 4°C in the surrounding area. Very resistant against interference (electro-magnetic fields). Detection area up to 1000 m². Integrated amplifier for direct connection to microprocessors. Digital output signal (TTL).
Areas of application: Motion detection of people and animals, monitoring of indoor and outdoor areas, control of lamps, fans and fans. Activation of monitors, automatic door openers, IP cameras, etc.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Panasonic
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Motion Detectors, PIR Sensors