Panasonic RF-D20BTEG Radio alarm clock DAB+, FM Bluetooth splashproof Black

  • Item no.: 1628581
  • Manufacturer no.: RF-D20BTEG-K
  • EAN: 5025232862757

The stylish digital radio wakes you up in the morning with your favorite station and gives thanks to the built-in Bluetooth function also your music from your smartphone. The compact size and the splash-water protection make the radio is also the ide…

  • Item no.: 1628581
  • Manufacturer no.: RF-D20BTEG-K
  • EAN: 5025232862757

The stylish digital radio wakes you up in the morning with your favorite station and gives thanks to the built-in Bluetooth function also your music from your smartphone. The compact size and the splash-water protection make the radio is also the ide…

Tuner DAB+ , FM
Functions Bluetooth
Features splashproof
Station memory 5
Dim (W x H x D) 90 x 140 x 100 mm
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 90 mm
Height 140 mm
Depth 100 mm
Weight 600 g
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner DAB+ , FM
Functions Bluetooth
Features splashproof
Station memory 5
Dim (W x H x D) 90 x 140 x 100 mm
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour Black
Width 90 mm
Height 140 mm

Frequently bought together

Similar products

See and discover other items from category Radios