Parat 5071000021 PARADOC Notepad 1-piece (L x W x H) 370 x 50 x 270 mm
The PARADOC writing set made from durable synthetic leather is EUROPE mainly for the outdoor service is an indispensable instrument. Thanks to the clamping holder and the left inside of built-up four times the ring binder clip can be both documents, …
- Warranty: 24 months
- Manufacturer: Parat
The PARADOC writing set made from durable synthetic leather is EUROPE mainly for the outdoor service is an indispensable instrument. Thanks to the clamping holder and the left inside of built-up four times the ring binder clip can be both documents, …
- Warranty: 24 months
- Manufacturer: Parat
Technical data
- Volume: 4 liters
Width | 50 mm |
---|---|
Height | 270 mm |
Length | 370 mm |
Dim | (L x W x H) 370 x 50 x 270 mm |
Colour | Black |
Product type | Notepad |
PARADOC writing set
The PARADOC writing set made from durable synthetic leather is EUROPE mainly for the outdoor service is an indispensable instrument. Thanks to the clamping holder and the left inside of built-up four times the ring binder clip can be both documents, as well as blocks or directories can easily be transported in this writing folder. In addition, the read folder with a clear view for DIN A4 sheets and two internal attached visiting card pockets. Two fixed and stable pen holder complete the picture. Thanks to the stable and three-sided zipper can be locked securely and easily the folder so that the documents are protected during transport. The robust design. The write folder allows not only for the transport documents to use, but also directly in the folder to write. This increases the comfort again noticeably.
This text is machine translated.
Facts
- Stable and secure zipper
- Terminal holder and ring binder clip
- Transparent cover in DIN A4 format
- 2 visiting card pockets
- 2 loops for pens
- 1 ring binder clip 4-way
- All-round zipper
- 1 terminal strip for writing block or documents
- 1 Clear View pocket for business cards on the outside of the folder
- 1 transparent for DIN A4.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Toolbox Inserts