Parat PARAPRO 6332 6332001391 Universal Tool box (empty) 1-piece (W x H x D) 410 x 335 x 200 mm

  • Item no.: 2102102
  • Manufacturer no.: 6332001391
  • EAN: 4006793024717

The PARAT PARAPRO ® tool case is 100% waterproof and dust proof and air-tight. Through this special characteristics, the contents of the case optimally protected. The model is not described by the manufacturer can be destroyed. It meets the high stan…

  • Warranty: 24 months
  • Manufacturer: Parat
  • Item no.: 2102102
  • Manufacturer no.: 6332001391
  • EAN: 4006793024717

The PARAT PARAPRO ® tool case is 100% waterproof and dust proof and air-tight. Through this special characteristics, the contents of the case optimally protected. The model is not described by the manufacturer can be destroyed. It meets the high stan…

  • Warranty: 24 months
  • Manufacturer: Parat
Features Foam padding
Range of use Universal
Volume 18 l
Material Polypropylene
Colour Black
Inside width 380 mm
Inside height 270 mm
Internal depth 180 mm
Height 335 mm
Width 410 mm
T 200 mm
Weight 3.5 kg
Product type Tool box (empty)

Technical data

Features Foam padding
Range of use Universal
Volume 18 l
Material Polypropylene
Colour Black
Inside width 380 mm
Inside height 270 mm
Internal depth 180 mm
Height 335 mm
Width 410 mm

Frequently bought together

Similar products

See and discover other items from category Tool Cases