Parat PARAPRO 6582 6582009391 Universal Tool box (empty) 1-piece (W x H x D) 650 x 510 x 370 mm
The Council of Europe Special case PARAPRO ® 6582without interior fittings is made from thick-walled polypropylene. It is almost indestructible and once more stable than the already capable of EUROPE standard case. In addition, the rollable PARAPRO ®…
- Warranty: 24 months
- Manufacturer: Parat
The Council of Europe Special case PARAPRO ® 6582without interior fittings is made from thick-walled polypropylene. It is almost indestructible and once more stable than the already capable of EUROPE standard case. In addition, the rollable PARAPRO ®…
- Warranty: 24 months
- Manufacturer: Parat
Technical data
Dim | (W x H x D) 650 x 510 x 370 mm |
---|---|
Range of use | Universal |
Volume | 84 l |
Material | Polypropylene |
Colour | Black |
Inside width | 580 mm |
Inside height | 440 mm |
Internal depth | 330 mm |
Height | 510 mm |
Width | 650 mm |
Depth | 370 mm |
---|---|
Weight | 10.6 kg |
Product type | Tool box (empty) |
Tool case PARAPRO 6582
The Council of Europe Special case PARAPRO ® 6582without interior fittings is made from thick-walled polypropylene. It is almost indestructible and once more stable than the already capable of EUROPE standard case. In addition, the rollable PARAPRO ® 100% water, dust and air-tight. Thus, it protects the contents against all external influences. The design is designed in such a way that case of the same size can be stacked on top of one another without slipping. The special case corresponds to the military standards and is equipped with a pressure compensating valve, as well as a three-sided neoprene sealing. With these outstanding characteristics of capacity is the parapro® is the first choice for the mobile protection of important and valuable objects. As a visual tool backup system are used form-fitting foam inserts for protection of valuable tools and measuring devices. The case is ideally suited for the following applications: Military, industry, sea-going vessels, photography, rescue services, Offshore, outdoor, radio and police.
This text is machine translated.
Facts
- Has an extendable telescopic handle
- Usable volume of 84 liters
- Waterproof and can be rolled up
- Without interior fitting
- 3 carrying handles
- In-built address/Name Plate
- 4 floor glides
- Cover/floor ground 60 mm/270 mm
- Pressure Compensating valve
- 1 lockable Teleskopazuszug
- Secured with a padlock
- All-round seal
- 4 snap closures.
Delivery
- Tool box without foam padding.
- Warranty: 24 months
- Manufacturer: Parat
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Tool Cases