Paulmann 94551 PAULMANN Park + Light carport lighting 5 W Silver
The Park + Light solar panel with a power of max. 5W and was developed especially for applications without power outlet. It is simply connected to the cables and lights of the Park + Light System and then serves as a reliable energy source. The light…
The Park + Light solar panel with a power of max. 5W and was developed especially for applications without power outlet. It is simply connected to the cables and lights of the Park + Light System and then serves as a reliable energy source. The light…
Park & Light solar panel IP65 350x69mm max. 5W silver
The Park + Light solar panel with a power of max. 5W and was developed especially for applications without power outlet. It is simply connected to the cables and lights of the Park + Light System and then serves as a reliable energy source. The lights can be placed freely and the sun does the rest. The Park + Light lighting system with 12 Volt direct voltage offers the highest safety for humans and animals, is weather-resistant and can be installed without specialist knowledge. Cables, lights and accessories are simply plugged together. The system is used for comfortable and safe illumination of the parking area and can be extended at any time.
This text is machine translated.
Highlights & Details
- IP-protection: IP65 - protected against water jets
- Can be combined with all accessories from the Park + Light series
Comments
Customer reviews
Similar products
See and discover other items from category Carport Lighting