Paulmann Comet Low voltage cable kit light GU5.3 White (matt)
The single spot comet in white (matt) is particularly suitable for the addition of an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or ang…
The single spot comet in white (matt) is particularly suitable for the addition of an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or ang…
Wire System spot Comet max1x50W white (matt) GU5.3 12V metal
The single spot comet in white (matt) is particularly suitable for the addition of an existing cable system. The system can be mounted both on the wall and on the ceiling and thus offers unlimited design possibilities. Whether straight, angled or angled - cable systems fit in any room and are the problem solvers for difficult installation conditions. With this system an optimal light distribution can be realized, with increasing light demand it can be extended without any problem. Only one outlet is needed to distribute the lamps throughout the room. Systems with the technology 12V DC (direct voltage) cannot be dimmed via a wall-mounted dimmer.
This text is machine translated.
Highlights & Details
- Single spot to supplement cable systems
- Suitable for wall and ceiling mounting
- Light bulb freely selectable
- Don't forget to order the matching bulb!
- Not suitable for operation on 12V AC voltage
Comments
Customer reviews
Similar products
See and discover other items from category Wire System Spotlights