Pcb prototyping board XDK node Bosch connected devices and solutions

  • Item no.: 1594886
  • Manufacturer no.: 0.273.600.033-001
  • EAN: 4058621001025

The xdk node is a 10-pack of Bosch XDK for the 24/7 use is released. It helps in the implementation of projects around the internet of things (IoT). Each xdk has 8 MEMS sensors, as well as Bluetooth 4.0 LE and Wireless Lan. It is on a mounting plate …

  • Item no.: 1594886
  • Manufacturer no.: 0.273.600.033-001
  • EAN: 4058621001025

The xdk node is a 10-pack of Bosch XDK for the 24/7 use is released. It helps in the implementation of projects around the internet of things (IoT). Each xdk has 8 MEMS sensors, as well as Bluetooth 4.0 LE and Wireless Lan. It is on a mounting plate …

  • Flash: 1MB
  • RAM: 128 kB
Series XDK 110
Length 60 mm
Width 40 mm
Product type PCB prototyping board
MC layout ARM Cortex-M3
Technology 32-bit MCU
Tool type Development kit

Technical data

  • Flash: 1MB
  • RAM: 128 kB
Series XDK 110
Length 60 mm
Width 40 mm
Product type PCB prototyping board
MC layout ARM Cortex-M3
Technology 32-bit MCU
Tool type Development kit

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)