Pcb prototyping SBC NodeMCU-ESP 32

  • Item no.: 1656367
  • Manufacturer no.: SBC-NodeMCU-ESP32
  • EAN: 4250236816104

Comfortable prototyping through simple programming via lua-script or via Arduino IDE and the breadboard-compatible design. This board has 2.4 GHz Dual Mode Wi-Fi and Bluetooth.Also on the microcontroller development board are integrated 512KB SRAM an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Item no.: 1656367
  • Manufacturer no.: SBC-NodeMCU-ESP32
  • EAN: 4250236816104

Comfortable prototyping through simple programming via lua-script or via Arduino IDE and the breadboard-compatible design. This board has 2.4 GHz Dual Mode Wi-Fi and Bluetooth.Also on the microcontroller development board are integrated 512KB SRAM an…

  • Warranty: 24 months
  • Manufacturer: Joy-it
  • Type: ESP 32
  • Ilica LX6 Dual Core Processor: Tens
  • Clock frequency 240 MHz
  • SRAM: 512 kB
  • Storage: 4 MB
  • Wireless Standard: 802.11b/g/n
  • Frequency:2.4 GHz
  • Bluetooth: Classic/LE
  • Data interfaces: UART/I2C/SPI/DAC/ADC
  • Operating voltage: 3.3V (can be operated via 5 V-micro USB)
  • Operating temperature: -40°C to 125°C
Width 52 mm
Height 12 mm
Product type Development board
T 31 mm
Flash memory 4 MB

Technical data

  • Type: ESP 32
  • Ilica LX6 Dual Core Processor: Tens
  • Clock frequency 240 MHz
  • SRAM: 512 kB
  • Storage: 4 MB
  • Wireless Standard: 802.11b/g/n
  • Frequency:2.4 GHz
  • Bluetooth: Classic/LE
  • Data interfaces: UART/I2C/SPI/DAC/ADC
  • Operating voltage: 3.3V (can be operated via 5 V-micro USB)
  • Operating temperature: -40°C to 125°C
Width 52 mm
Height 12 mm
Product type Development board
T 31 mm
Flash memory 4 MB

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)