Number
Highlights & Details
Small distributor Mobile Horn BV stand
- With stand
- IP44
Technical specifications
- Product type
CEE power distributor
- No. of CEE connectors
2
- Type A
CEE plug (5-pin, 32 A)
- Type B
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- No. of PG sockets
4
- Inputs
1CEE 32 A (380 V)
- Outputs
4 Protection outlets (230 V), 1 CEE 16 A (380 V), 1 CEE 32 A (380 V)
- Nominal input voltage
400 V
- Nominal output voltage
400 V
- Nominal input current
32 A
IP44
- Factory colour
Light grey
- Dim
(W x H x D) 250 x 264 x 92 mm
- Width
250 mm
- Height
264 mm
- Type
With stand
- Inputs (CEE power distributor)
CEE plug (5-pin, 32 A)
- Outputs (CEE power distributors)
CEE connector (5-pin, 16 A)
CEE connector (5-pin, 32 A)
PG connector
- Content
1 pc(s)
- Number of pins
5
- Depth
92 mm
Documents & Downloads
Datasheet
Datasheet 551935 PCE CEE power distributor 9004002-p 9004002-p 400 V 32 A
Description
This text is machine translated.