PEM CWT150 B/2.5/700 Clamp meter adapter A/AC reading range: 30000 A (max) Flexible
The Rogowski coils of the CWT-series are suitable for test and development tasks in systems of power electronics. Rogowski current loops combine a thin, insulated, flexible, easily created coil with the ability to capture fast current curves exactly …
The Rogowski coils of the CWT-series are suitable for test and development tasks in systems of power electronics. Rogowski current loops combine a thin, insulated, flexible, easily created coil with the ability to capture fast current curves exactly …
Rogowski current loop CWT150 B/2.5/700
The Rogowski coils of the CWT-series are suitable for test and development tasks in systems of power electronics. Rogowski current loops combine a thin, insulated, flexible, easily created coil with the ability to capture fast current curves exactly whether the same synchronised, sinusoidal or pulse-shaped.
This text is machine translated.
Highlights & Details
- N/A
- Opening range of current clamps 700 mm
Facts
- Recording of current run of semiconductor switches
- Development, testing and maintenance of power electronics
- Measuring technical monitoring sine-wave of high-frequency currents
- Measuring fault currents and shutdown current run
- Measurement of pulse currents
- Measurement of alternating currents with high direct current shares
- Measurement of current harmonic
- Measurement of phase or fault currents in three-phase systems
Delivery
- Batteries
- 0.5 m BNC cable
- User manual.
Comments
4 m cable length between the coil and integrator via special procurement available.Please check carefully whether all specifications your desired requirements. (Cable length, loop length, etc.). This is necessary because all cwt's customer-specific custom and therefore cannot be exchanged.
Customer reviews
Similar products
See and discover other items from category Current Clamp Adaptors