Peter Electronic Frequency inverter Peter Electronic 2.2 kW 1-phase 230 V
Features:U/f characteristic curves control · Open Loop Vector Control (150% starting torque at 1 Hz) · Safety stop and fire mode · Digital Keypad with speed potentiometer · Removable keypad · Maximum rotating field frequency 650 Hz · Integrated braki…
Features:U/f characteristic curves control · Open Loop Vector Control (150% starting torque at 1 Hz) · Safety stop and fire mode · Digital Keypad with speed potentiometer · Removable keypad · Maximum rotating field frequency 650 Hz · Integrated braki…
Frequency converter FUS 220 E5 IP66
Features:
U/f characteristic curves control · Open Loop Vector Control (150% starting torque at 1 Hz) · Safety stop and fire mode · Digital Keypad with speed potentiometer · Removable keypad · Maximum rotating field frequency 650 Hz · Integrated braking chopper · {Protection class} IP66 · Integrated power switch · Integrated mains filter · Modbus RTU integrated · Fan can be controlled.
Functions:
Control and setpoint setting via terminals, control unit and bus systems · PWM frequency 1 to 16 kHz · Built-in PLC function · Potential free control and signaling contacts · 150% overload for 60 s · PID controller is integrated.
Preferred areas of application:
All applications, in which your machine is exposed to harsh environmental conditions. The IP66 housing offers complete protection against dust · Touch · Strong water jets.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category Frequency Inverters