Technical data
Product type | LCD |
---|---|
Screen size diagonal (inches) | 23.6 inch |
Display (cm) | 59.9 cm |
Resolution (max.) | 1920 x 1080 p |
Display resolution mode | Full HD |
Colour | Black |
Image format | 16:9 |
Response time | 1 ms |
Brightness | 250 cd/m² |
Contrast ratio | 1000 : 1 |
Hor. viewing angle | 170 ° |
---|---|
Vertical viewing angle | 160 ° |
Dot pitch | 0.272 mm |
Interfaces | DVI , HDMI™ , VGA , Audio line in , Headphone input |
No. of DVI ports | 1 x |
No. of HDMI ports | 1 x |
No. of VGA ports | 1 x |
Power consumption (ON) | 22 W |
Power consumption (standby) | 0.5 W |
Energy efficiency rating | A (A+++ - D) |
Annual energy consumption | 32 kWh/year |
Width | 56 cm |
Height | 42.4 cm |
Depth | 21.9 cm |
Weight | 3.58 kg |
Dim | (W x H x D) 56 x 42.4 x 21.9 cm |
Range of uses | Office , Home |
Wall mounting option | 100 x 100 mm VESA standard |
Documents & Downloads
Philips 243S5LDAB/00 LCD
Highlights & Details
- Screen size 59.9 cm (23.6 inch) Full HD, 1920 x 1080 p
- Response time: 1 ms
- Energy efficiency rating: A (A+++ - D)
- Interfaces: DVI, HDMI™, VGA, Audio line in, Headphone input
Delivery
- Connection cable
- Quick guide.
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: Philips
Comments
HDMI is a registered trademark of HDMI Licensing, LLC.Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitors