Philips Lighting Hue LED bathroom ceiling light 871951434089300 Hue White Amb. Adore Spot 3 flg. weiß 3x350lm inkl. Dim
Illuminate the room with three Philips Hue White Ambiance Adore spots. Warm to cool white light and built-in light scenes make it easy for you to recharge, concentrate, read and relax. Control the lights immediately with the included Philips Hue dimm…
Illuminate the room with three Philips Hue White Ambiance Adore spots. Warm to cool white light and built-in light scenes make it easy for you to recharge, concentrate, read and relax. Control the lights immediately with the included Philips Hue dimm…
Philips Hue White AMB. Adore spot 3 flg. White 3x350lm incl. dimmer switch
Illuminate the room with three Philips Hue White Ambiance Adore spots. Warm to cool white light and built-in light scenes make it easy for you to recharge, concentrate, read and relax. Control the lights immediately with the included Philips Hue dimmer switch or via Bluetooth. For more smart lighting features, use a Philips Hue Bridge.
This text is machine translated.
Highlights & Details
- Power rating (light bulbs)=15 W
- Luminous flux (light bulbs)=1050 lm
- Base=GU10
Facts
- LED spot for your bathroom, comfortably light your bathroom with predefined light scenes to create the right ambience, uniform light distribution, 50,000 white shades from cool, daylight-like white to a relaxing warm white, controllable via Bluetooth or Hue Bridge or with the accompanying dimming switch, changeable lamp (3xGU10), IP44
Delivery
- 3 lights including GU10 bulbs, 1 dimming switch
System Requirements
- IOS, Android
Comments
Using Philips Hue for the first time?Philips Hue lighting control requires A) a Philips Hue Wireless Dimming kit. An easy and very straightforward way is connecting your Philips Hues light to a Philips Hues switch. B. Using the Philips Hue Bridge together with the Philips Hue app gives you the full connectivity experience. There are two ways of getting your hands on a Philips Hue Bruidge. (1) Buy one of the starter kits that includes Bridge and lights. (2) Buy a standalone Bridge, use it as main hub, and assemble your very own Philips Hue system.
Setup:
Smartphone/tablet and router required. Screw in the bulbs. Connect Bridge to mains supply (PSU included). Hook up the Bridge to your router (LAN cable included). Download and install app. Follow the guidelines. Lights are automatically added and can be controlled via the app.
Customer reviews
Similar products
See and discover other items from category Philips Hue & Hue Living Colors