
Number (Package size 10 Sheet)
Highlights & Details
Snap-in markers UCT-EM (12X3,3)
- UCT-EM (12X3,3)
- Industrial packaging, pack of 10
Technical specifications
- Laser direct labelling
- Type
UCT-EM (12X3,3)
- Product type
Device markers
- Fitting type
Clip
- Writing area length
12 mm
- Writing area width
3.3 mm
- Writing area
12 x 3.3 mm
- Material
Polycarbonate (PC)
- Suited for series
Devices and appliances
- Features
Halogen-free
Silicone-free
Printable
- Series
UCT
- Min. temperature
-40 °C
- Max. temperature
+120 °C
- Factory colour
White
- No. of markers
300
- Labels per sheet
30
- Industrial packaging
Yes
- Content
10 Sheet
Documents & Downloads
Datasheet
Datasheet 715467 Phoenix Contact 0801502 UCT-EM (12X3,3) Device markers Fitting type: Clip Writing area: 12 x 3.3 mm White No. of markers
User & Safety Instructions
User & Safety Instructions 715467 Phoenix Contact 0801502 UCT-EM (12X3,3) Device markers Fitting type: Clip Writing area: 12 x 3.3 mm White No. of markers
Information
Information 715467 Phoenix Contact 0801502 UCT-EM (12X3,3) Device markers Fitting type: Clip Writing area: 12 x 3.3 mm White No. of markers
Description
Scope of delivery
- 10 Bends á 30 single marker = 300 markers










