
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector IMC 1,5/ 2-STGF-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, horizontal mount
- No. of rows
1
- Connector system
wire-to-board
- Series
IMC
- Features
for touch-safe outputs
+ screw lock
- CS
3.81 mm
- Pins per row
2
- Total number of pins
2
- Width
18.01 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- AWG max.
16
- AWG (min.)
28
- Stripping length (max.)
7.00 mm
- Dim
(L x W x H) 11.10 x 18.01 x 17.90 mm
- Connection
Screw terminal
Plug
- Manufacturer part #
1858031
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
17.90 mm
- Length
11.10 mm
- Type
IMC 1,5/ 2-STGF-3,81
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 773571 Phoenix Contact Pin housing PCB IMC Total number of pins 2 Contact spacing: 3.81 mm 1858031 50 pc(s)
User & Safety Instructions
User & Safety Instructions 773571 Phoenix Contact Pin housing PCB IMC Total number of pins 2 Contact spacing: 3.81 mm 1858031 50 pc(s)
