
Number (Package size 50 pc(s))
Highlights & Details
Base strip MCD 1,5/16-G1F-3,81
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 16
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
MCD
- Features
2-tier
- CS
3.81 mm
- Pins per row
16
- Total number of pins
16
- Width
71.35 mm
- Nominal current
8 A
- Nominal current - rounded value
8 A
- Content
50 pc(s)
- Dim
(L x W x H) 21.90 x 71.35 x 26.20 mm
- Connection
Print
- Manufacturer part #
1843062
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
160 V
- Height
26.20 mm
- Length
21.90 mm
- Connector orientation
Parallel (to the PCB)
- Type
MCD 1,5/16-G1F-3,81
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 772169 Phoenix Contact Pin housing PCB MCD Total number of pins 16 Contact spacing: 3.81 mm 1843062 50 pc(s)
User & Safety Instructions
User & Safety Instructions 772169 Phoenix Contact Pin housing PCB MCD Total number of pins 16 Contact spacing: 3.81 mm 1843062 50 pc(s)
