Phoenix Contact Pin enclosure - PCB MCD Total number of pins 2 Contact spacing: 3.81 mm 1843075 50 pc(s)
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Base strip MCD 1,5/ 2-G1-3,81
Header, Nominal current: 8 A, Rated voltage (III/2): 160 V, Number of positions: 2, Pitch: 3.81 mm, Color: green, Contact surface: Tin, Assembly: Soldering, In combination with MCV plug components, both an MCVW and an MCVR plug must be used.
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems