Phoenix Contact Pin enclosure - PCB PC Total number of pins 6 Contact spacing: 7.62 mm 1804836 50 pc(s)
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Mounting flange: Accessory Order No. 1827570
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Mounting flange: Accessory Order No. 1827570
Base strip PC 4/ 6-G-7,62
Header, Nominal current: 20 A, Rated voltage (III/2): 630 V, Number of positions: 6, Pitch: 7.62 mm, Color: green, Contact surface: Tin, Assembly: Soldering, Mounting flange: Accessory Order No. 1827570
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 6
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems