
Number (Package size 100 pc(s))
Highlights & Details
Base strip SMSTBA 2,5/ 2-G
- Content: 100 pc(s)
- No. of rows: 1
- Total number of pins: 2
Technical specifications
- Product type
Pin housing PCB
- Connector type
Plug, vertical mount
- No. of rows
1
- Connector system
wire-to-board
- Series
SMSTBA
- CS
5 mm
- Pins per row
2
- Total number of pins
2
- Width
16.50 mm
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
100 pc(s)
- Dim
(L x W x H) 12.00 x 16.50 x 14.80 mm
- Connection
Print
- Manufacturer part #
1769803
- Factory colour
Green
- Industrial packaging
Yes
- Contact material
Tin plated
- Nominal voltage
320 V
- Height
14.80 mm
- Length
12.00 mm
- Connector orientation
At an angle (to the PCB)
- Type
SMSTBA 2,5/ 2-G
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 568521 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 2 Contact spacing: 5 mm 1769803 100 pc(s)
User & Safety Instructions
User & Safety Instructions 568521 Phoenix Contact Pin housing PCB SMSTBA Total number of pins 2 Contact spacing: 5 mm 1769803 100 pc(s)
