Number (Package size 10 pc(s))
Highlights & Details
Relay module
- Industrial packaging, pack of 10
Technical specifications
- Product type
Interface relay
- Type
PLC-RPT- 24DC/ 1AU/SEN
- Connection
Push-in connector
- Contact type
1 maker
- Contact material
AgSnO + gold plating
- Nominal voltage
24 V DC
- Switching voltage (max.)
36 V DC
30 V AC
- Switching current (max.)
50 mA
- Features
+ LED
+ flyback diode
+ reverse polarity protection
IP20
- Max. temperature
+60 °C
- Min. temperature
-40 °C
- Depth
94 mm
- Width
6.2 mm
- Height
80 mm
- Dim
(W x H x D) 6.2 x 80 x 94 mm
- Content
10 pc(s)
- Industrial packaging
Yes
Documents & Downloads
Datasheet
Datasheet 1572968 Phoenix Contact PLC-RPT- 24DC/ 1AU/SEN Interface relay 24 V DC 50 mA 1 maker 10 pc(s)
User & Safety Instructions
User & Safety Instructions 1572968 Phoenix Contact PLC-RPT- 24DC/ 1AU/SEN Interface relay 24 V DC 50 mA 1 maker 10 pc(s)
Description
This text is machine translated.