Phoenix Contact REL-MR- 24DC/21 PCB relay 24 V DC 6 A 1 change-over 1 pc(s)
Plug-in miniature relay with power contact.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Plug-in miniature relay with power contact.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Technical data
Type | REL-MR- 24DC/21 |
---|---|
Coil nominal voltage | 24 V DC |
Control mode | monostable, 1 coil |
R(coil) | 3390 Ω |
Contact type | 1 change-over |
Contact material | AgSnO |
Switching voltage (max.) | 250 V DC , 250 V AC |
Switching current (max.) | 6 A |
Max. switching capacity | 1500 VA |
Connection | Solder pins |
Width | 5 mm |
---|---|
Height | 28 mm |
Depth | 15 mm |
Dim | (W x H x D) 5 x 28 x 15 mm |
Content | 1 pc(s) |
Product type | PCB relay |
Documents & Downloads
Miniature relay, series REL-MR (21)
Plug-in miniature relay with power contact.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: Phoenix Contact
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PCB Mount Relays, Plug-in Relays