
Number (Package size 50 pc(s))
Highlights & Details
Printed-circuit board connector MVSTBW 2,5/ 4-ST BK
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 4
Technical specifications
- Connector type
Socket, straight
- Connector system
wire-to-board
- Series
MVSTBW
- Features
+ extractor sleeve
- CS
5 mm
- Pins per row
4
- Total number of pins
4
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Content
50 pc(s)
- Dim
(L x W x H) 12.60 x 26.00 x 20.00 mm
- Factory colour
Black
- Height
20.00 mm
- Length
12.60 mm
- Width
26.00 mm
- Industrial packaging
Yes
- Connection
Screw terminal
Plug
- Connector contact surface
Tin plated
- Manufacturer part #
1826432
- Type
MVSTBW 2,5/ 4-ST BK
- Nominal voltage
320 V
- AWG max.
12
- AWG (min.)
24
- max. cross section
2.5 mm²
- Stripping length (max.)
7.00 mm
- No. of rows
1
- Contact material
Tin plated
- Min. cross section
0.2 mm²
- Product type
Socket housing cable
Documents & Downloads
Datasheet
Datasheet 567234 Phoenix Contact Socket housing cable MVSTBW Total number of pins 4 Contact spacing: 5 mm 1826432 50 pc(s)
User & Safety Instructions
User & Safety Instructions 567234 Phoenix Contact Socket housing cable MVSTBW Total number of pins 4 Contact spacing: 5 mm 1826432 50 pc(s)
