Phoenix Contact Socket enclosure - PCB ICV Total number of pins 2 Contact spacing: 5.08 mm 1825695 50 pc(s)
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Base strip ICV 2,5/ 2-GF-5,08
Header, Nominal current: 12 A, Rated voltage (III/2): 320 V, Number of positions: 2, Pitch: 5.08 mm, Color: green, Contact surface: Tin, Assembly: Soldering
Highlights & Details
- Content: 50 pc(s)
- No. of rows: 1
- Total number of pins: 2
Comments
Customer reviews
Similar products
See and discover other items from category Pin Headers, Receptacles systems