Photon Robot carriage 648025

  • Item no.: 2106318
  • Manufacturer no.: 648025
  • EAN: 5907222648025

Photon is an interactive educational robot that helps children develop the basic skills of our time. It helps them to let their creativity run free, to learn the basics of programming and to promote their logical thinking. Photon is designed for self…

  • Warranty: 24 months
  • Manufacturer: Photon
  • Item no.: 2106318
  • Manufacturer no.: 648025
  • EAN: 5907222648025

Photon is an interactive educational robot that helps children develop the basic skills of our time. It helps them to let their creativity run free, to learn the basics of programming and to promote their logical thinking. Photon is designed for self…

  • Warranty: 24 months
  • Manufacturer: Photon
Dim (L x W x H) 172 x 190 x 170 mm
Height 170 mm
Length 172 mm
Width 190 mm
Manufacturer part # 648025
Weight 750 g
Product type Robot carriage

Technical data

Dim (L x W x H) 172 x 190 x 170 mm
Height 170 mm
Length 172 mm
Width 190 mm
Manufacturer part # 648025
Weight 750 g
Product type Robot carriage

Frequently bought together

Similar products

See and discover other items from category Build-Your-Own Robot Kits