PIC PLS-020A-3PPI

  • Item no.: 506970
  • Manufacturer no.: PLS-020A-3PPI
  • EAN: 2050001458285

Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: PIC
  • Item no.: 506970
  • Manufacturer no.: PLS-020A-3PPI
  • EAN: 2050001458285

Float switch made of polypropylene for vertical installation. Suitable for food contact. With seal and mounting nut.

This text is machine translated.

  • Warranty: 24 months
  • Manufacturer: PIC
  • Density of the float 0.7 g/cm³
Colour White
Contact type 1 maker
Material Polypropylene
Switch position 1 NO
Connection Open end cable
Cable length 30.00 cm
Switching voltage 130 V AC , 180 V DC
Switching current (max.) 1 A
Power
10 W
Min. temperature -20 °C
Max. temperature +80 °C
(Ø) 18 mm
Thread size M8
IP rating
IP67
Dim (Ø x H) 18 mm x 29.5 mm
RoHS-compliant Yes
Height 29.5 mm
Type PLS-020A-3PPI
Product type Float switch

Technical data

  • Density of the float 0.7 g/cm³
Colour White
Contact type 1 maker
Material Polypropylene
Switch position 1 NO
Connection Open end cable
Cable length 30.00 cm
Switching voltage 130 V AC , 180 V DC
Switching current (max.) 1 A
Power
10 W
Min. temperature -20 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Tilt Switches