Piher PT 10 LV 5M Miniature Trimming Potentiometer, Horizontal 5 MΩ

  • Item no.: 430935
  • Manufacturer no.: PT 10 LV 5M
  • EAN: 2050000111778

5M ±20% 0.15W Piher Carbon Potentiometer

  • Warranty: 24 months
  • Manufacturer: Piher
  • Item no.: 430935
  • Manufacturer no.: PT 10 LV 5M
  • EAN: 2050000111778

5M ±20% 0.15W Piher Carbon Potentiometer

  • Warranty: 24 months
  • Manufacturer: Piher
  • For hole dia.: 1.3 mm
  • Angle of rotation: 240° ±10%
Resistance 5 MΩ
Resistance characteristic linear
Power rating 0.15 W
Cut-off voltage 230 V
Electrical angle 220 °
Mechanical angle 240 °
Connection Print
Operation type top
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 20 %
CS 5 mm , 10 mm
Content 1 pc(s)
Type PT 10 LV 5M
RoHS-compliant Yes
Outside Ø 10.3 mm
Temperature range -25 - +70 °C
Product type Trimmer

Technical data

  • For hole dia.: 1.3 mm
  • Angle of rotation: 240° ±10%
Resistance 5 MΩ
Resistance characteristic linear
Power rating 0.15 W
Cut-off voltage 230 V
Electrical angle 220 °
Mechanical angle 240 °
Connection Print
Operation type top
Min. temperature -25 °C
Max. temperature +70 °C

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Trimmers