Piher PT 15 LV 25K Trimming Potentiometer, Horizontal
Technical data
Resistance | 25 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.25 W |
Cut-off voltage | 250 V |
Electrical angle | 250 ° |
Mechanical angle | 270 ° |
Connection | |
Operation type | top |
Min. temperature | -25 °C |
Max. temperature | +70 °C |
Tolerance ± | 30 % |
---|---|
CS | 10 mm , 12.5 mm |
Content | 1 pc(s) |
Type | PT 15 LV 25K |
RoHS-compliant | Yes |
Outside Ø | 15 mm |
Temperature range | -25 - +70 °C |
Product type | Trimmer |
Documents & Downloads
Piher PT 15 LV 25K Trimming Potentiometer, Horizontal
- Warranty: 24 months
- Manufacturer: Piher
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers