Resistance 25 kΩ
Resistance characteristic logarithmic
Output Mono
Power rating 0.1 W
Cut-off voltage 150 V
Connection Solder tag
Mechanical angle 300 °
Electrical angle 280 °
Shaft length 35 mm
Axle type Metal , Smooth
Axle Ø 4 mm
Thread size M7
Thread length 5 mm
Min. temperature -25 °C
Max. temperature +70 °C
Tolerance ± 20 %
Industrial packaging Yes
Content 100 pc(s)
Type T16SH-M04N253B
RoHS-compliant Yes
Product type Single turn rotary pot

Technical data

Resistance 25 kΩ
Resistance characteristic logarithmic
Output Mono
Power rating 0.1 W
Cut-off voltage 150 V
Connection Solder tag
Mechanical angle 300 °
Electrical angle 280 °
Shaft length 35 mm
Axle type Metal , Smooth

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Rotary Potentiometers