
Sales and shipping:
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 562.18
5
3% = € 16.86
€ 545.32
10
5% = € 28.10
€ 534.08
50
10% = € 56.21
€ 505.97
100
20% = € 112.43
€ 449.75
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 562.18 / piece)
€
Highlights & Details
Mono potentiometer T-21
- 5 kΩ
- logarithmic
Technical specifications
- Product type
Single turn rotary pot
- Resistance
5 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.1 W
- Cut-off voltage
150 V
- Connection
Solder pins
- Mechanical angle
310°
- Electrical angle
290°
- Axle length
50 mm
- Axle type
Metal
Smooth
- Axle Ø
6 mm
- Thread size
M10
- Thread length
5 mm
- Min. temperature
-25 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Industrial packaging
Yes
- Content
100 pc(s)
- Type
T21AH-M0607502B
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1230579 Piher T21AH-M0607502B T21AH-M0607502B Single turn rotary pot Mono 0.1 W 5 kΩ 100 pc(s)
User & Safety Instructions
User & Safety Instructions 1230579 Piher T21AH-M0607502B T21AH-M0607502B Single turn rotary pot Mono 0.1 W 5 kΩ 100 pc(s)
Description
Scope of delivery
- T21AH-M0607502B.

