Piko H0 58235 H0 2er set of open goods wagons Eaos with wooden loading DB-AG With wooden loading of DB AG
Two-piece set consisting of two open goods wagons of the type Eaos of DB AG from epoch VI with wooden loading. Like the prototype, the Eaos is also a vehicle with a high distribution in the model and should be present several times on each model rail…
Two-piece set consisting of two open goods wagons of the type Eaos of DB AG from epoch VI with wooden loading. Like the prototype, the Eaos is also a vehicle with a high distribution in the model and should be present several times on each model rail…
H0 2er set of open goods wagons Eaos with wooden loading DB-AG
Two-piece set consisting of two open goods wagons of the type Eaos of DB AG from epoch VI with wooden loading. Like the prototype, the Eaos is also a vehicle with a high distribution in the model and should be present several times on each model railway system. It was obvious to consider this important type of car with a modern new construction. The result is a miniature that looks absolutely authentic thanks to extremely plastic engraving and a complete paint finish and impressive printing. The extremely finely crafted bogies are particularly eye-catching, whose construction ensures a perfect track position at the same time. The guiding rails provide for a model-oriented picture in the train set. Wheel sets for the center conductor system are available.
This text is machine translated.
Comments
Customer reviews
Similar products
See and discover other items from category H0 Freight Wagons