PINGI Felgen- und Reifen-Reinigungsset 4-tlg Leg-Set-1 Cleaning set 1 Set

  • Item no.: 2585722
  • Manufacturer no.: Leg-Set-1
  • EAN: 8720663200112

The Pingi rim brush has sturdy bristles and a scratch-free cleaning side made of nylon, which gently loosen dirt. Legends rim cleaner spray effectively dissolves all sorts of deposits. Legends Tires New concentrate brings back the original deep-black…

  • Item no.: 2585722
  • Manufacturer no.: Leg-Set-1
  • EAN: 8720663200112

The Pingi rim brush has sturdy bristles and a scratch-free cleaning side made of nylon, which gently loosen dirt. Legends rim cleaner spray effectively dissolves all sorts of deposits. Legends Tires New concentrate brings back the original deep-black…

Hazard Statement

cz.actum.core.entity.product.ProductImage@7e61b85[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Signal word

Attention
GHS / H Hazard Statements
  • H 315: Causes skin irritation. (H 315)
  • H 319: Causes serious eye irritation. (H 319)
GHS Precautionary Statements
  • P 101: If medical advice is needed, have product container or label at hand. (P 101)
  • P 102: Keep away from children (P 102)
  • P 264: Rinse … thoroughly after use. (P 264)
  • P 302+352: SKIN CONTACT: Wash with soap and water. (P 302+352)
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing. (P 305+351+338)
  • P 332+313: SKIN IRRITATION: Seek medical advice. (P 332+313)

Hazard Statement

cz.actum.core.entity.product.ProductImage@7e61b85[url=https://asset.conrad.com/media10/isa/160267/c1/-/en/GHS-07-IRRITANT_SY_00/image.jpg,type=Symbol Image]

Similar products