PocketBook Cover SHELL eBook cover Suitable for: Pocketbook Suitable for display sizes of: 15,2 cm (6")
The stylish PocketBook Shell covers are made to your PocketBook E-reader with 6 inch screen diagonal to protect. The E-reader is fixed in a shock-resistant hard shell fixed. The front side provides for the protection of the screen. In this way reliab…
- Warranty: 24 months
- Manufacturer: PocketBook
The stylish PocketBook Shell covers are made to your PocketBook E-reader with 6 inch screen diagonal to protect. The E-reader is fixed in a shock-resistant hard shell fixed. The front side provides for the protection of the screen. In this way reliab…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
- Compatible devices: Touch Lux 3/Touch Lux 2/Basic Lux/Basic Touch 2/Basic Touch/Basic 3/Basic 2
Colour | Brown |
---|---|
For display sizes of | 15,2 cm (6") |
Suitable for displays sized | 15,2 cm (6") |
Suitable for | Pocketbook |
Product type | eBook cover |
Pocket Book Cover SHELL light brown/black
The stylish PocketBook Shell covers are made to your PocketBook E-reader with 6 inch screen diagonal to protect. The E-reader is fixed in a shock-resistant hard shell fixed. The front side provides for the protection of the screen. In this way reliably protect the shell cover both the rear side as well as the side edges and the screen of the E-reader. Integrated magnets to prevent the protective cover unintentionally opens. The PocketBook shell cover are made of high-quality, durable and comfortable grip material. They are available in five colors: sparkling black, light gray, muted blue, light brown and bright red
Compatible devices: Touch Lux 3/Touch Lux 2/Basic Lux/Basic Touch 2/Basic Touch/Basic 3/Basic 2
This text is machine translated.
Delivery
- Pocket Book Cover SHELL light brown/black
- This text is machine translated.
- Warranty: 24 months
- Manufacturer: PocketBook
Comments
Compatible devices: Touch Lux 3/Touch Lux 2/Basic Lux/Basic Touch 2/Basic Touch/Basic 3/Basic 2Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReader Accessories