PocketBook InkPad Lite eBook reader 24.6 cm (9.7 inch) Dark grey
Size you can afford. The large 9.7-inch pocketbook display InkPad Lite is ideal for reading your favorite novels and books, as well as displaying digital scripts and scientific articles. The compact E-Reader can be conveniently operated via the later…
Size you can afford. The large 9.7-inch pocketbook display InkPad Lite is ideal for reading your favorite novels and books, as well as displaying digital scripts and scientific articles. The compact E-Reader can be conveniently operated via the later…
PocketBook InkPad Lite eBook reader
Size you can afford. The large 9.7-inch pocketbook display InkPad Lite is ideal for reading your favorite novels and books, as well as displaying digital scripts and scientific articles. The compact E-Reader can be conveniently operated via the lateral control buttons. Thanks to SMARTlight, it always provides relaxed, easy-on-the-eye reading moments.
This text is machine translated.
Highlights & Details
- Display: 24.6 cm (9.7 inch) (825 x 1200 Pixel)
- CPU: (2 x 1 GHz); 512 MB
- Memory size: 8 GB microSD card (up to 32 GB) (microSD card (up to 32 GB))
- Operation: Touch
Facts
- Colour: Dark grey
- Manufacturer's color designation: Mist Gray
- Width: 17.3cm
- Height: 23.6cm
- Length/depth: 0.8 cm
- Weight (incl. battery): 369g
- EBook formats: Doc, EPUB, HTML, MOBI, PDF, RTF, TXT
- Image format: JPG, BMP, PNG, TIFF
- Internal memory: 8GB
- RAM: 512MB
- Memory expandable by: 32GB
- Storage medium: MicroSD
- USB-C connection
- Display resolution Width: 825px
- Display resolution height: 1200px
- Display diagonal inch 9.7"
- Display diagonal cm: 24.6cm
- Display highlights: 16 shades of gray
- Pixel density: 150dpi
- Display technology: Eink
- Backlit display
- Touch display
- Battery capacity: 2200mAh
- Battery technology: LiPo - Lithium-Polymer
- Dual-core processor (2 × 1 GHz)
- Position sensor
Delivery
- InkPad Lite
- USB-C cable
- Quick start guide.
Comments
* Actual available internal memory size may vary depending on software configuration.Customer reviews
Similar products
See and discover other items from category eReaders