PocketBook Touch Lux 5 eBook reader 15.2 cm (6 inch) Black
The pocketbook Touch Lux 5 is the e-reader for readers who live a modern and mobile life and appreciate uncompromising quality. On its 6-inch HD-screen with SMARTlight you can read everywhere and at any time comfortably. Compact, ergonomic and lightw…
- Warranty: 24 months
- Manufacturer: PocketBook
The pocketbook Touch Lux 5 is the e-reader for readers who live a modern and mobile life and appreciate uncompromising quality. On its 6-inch HD-screen with SMARTlight you can read everywhere and at any time comfortably. Compact, ergonomic and lightw…
- Warranty: 24 months
- Manufacturer: PocketBook
Technical data
Operation | Touch |
---|---|
Built-in illumination | Yes |
Display (cm) | 15.2 cm |
Screen size diagonal (inches) | 6 inch |
Display resolution mode | HD |
Display properties | Touch display |
Display resolution | 1024 x 758 p |
Processor cores (No.) | 2 x |
CPU speed | 1 GHz |
RAM | 512 MB |
Memory capacity | 8 GB |
---|---|
Memory card slots | microSD card (up to 32 GB) |
Mobile internet | WiFi |
Interfaces | Micro USB |
Colour | Black |
Width | 108 mm |
Height | 161.3 mm |
Depth | 8 mm |
Weight | 155 g |
Product type | eBook reader |
Supported text formats | CBR , CBZ , CHM , DJVU , DOC , DOCX , ePUB (support for Adobe DRM) , FB2 , HTML , MOBI , PDF , PRC (Mobi) , RTF , TXT |
Playback of | JPEG , BMP , PNG , TIFF |
Rechargeable battery technology | Li-ion |
Battery capacity | 1500 mAh |
Documents & Downloads
Pocketbook Touch Lux 5 InkBlack
The pocketbook Touch Lux 5 is the e-reader for readers who live a modern and mobile life and appreciate uncompromising quality. On its 6-inch HD-screen with SMARTlight you can read everywhere and at any time comfortably. Compact, ergonomic and lightweight, it will take you through the day. So you always have your digital library at hand.
This text is machine translated.
Highlights & Details
- - 6" (15.24 cm) E-Ink Carta touch screen
- - SMARTlight
- - Dual-core processor (2 x 1 GHz)
- - Non-glare HD screen 758 x 1024 pixels
- - Read friendly to the eyes
- This text is machine translated.
Facts
- Display type: E-Ink Carta
- Display resolution: 758 × 1024
- Display size: 15.24 cm (6 inch)
- DPI: 212
- Color depth: 16 Grayscale
- Touchscreen: Capacitive (multi-sensor)
- Foreground lighting: Yes (SMARTlight)
- Processor: Dual Core (2 × 1 GHz)
- RAM: 512 MB
- Internal memory: 8 GB*
- Battery: Lithium-ion polymer battery, 1500 mAh**
- Sleep cover function: Yes
- WLAN: Yes USB
- -output
- : USB-expandable memory: USB MicroSD (32 GB maximum)
- Operating system: Linux 3.10.65
- eBook formats (without conversion): ACSM, CBR, CBZ, CHM, DJVU, DOC, DOCX, EPUB, EPUB(DRM), FB2, FB2.ZIP, HTM, HTML, MOBI, PDF, PDF(DRM), PRC, RTF, TXT
- Image formats: JPEG, BMP, PNG,
- Dictionaries: ABBYY Lingbooks,
- Online: English, German, German: 1913, German: German: German: Dictionary: English: German: Pocketbook Cloud, ReadRate, Dropbox, Send-to-PocketBook
- Applications: E-Book Shop, Library, Dictionary, Browser, Gallery, Calculator, Notes, RSS News, Klondyke, Chess, Scribble, Sudok
- Dimensions: 161.3 x 108 x 8 mm
- Weight: 155 g
- * The actual available internal memory size may vary depending on the software configuration.
- ** Up to 1 month of battery life, depending on usage, connectivity and settings selected.
Delivery
- E-reader, micro USB cable, quick start guide, warranty card
- Warranty: 24 months
- Manufacturer: PocketBook
Frequently bought together
Customer reviews
Similar products
See and discover other items from category eReaders