Potentiometer Service 2015 Single turn rotary pot Mono 0.05 W 1 kΩ 1 pc(s)
Standard potentiometer for Print installation.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Standard potentiometer for Print installation.
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Technical data
- Thread: M7 x 0.75
Resistance | 1 kΩ |
---|---|
Resistance characteristic | logarithmic |
Output | Mono |
Power rating | 0.05 W |
Connection | |
Mechanical angle | 270 ° |
Type | D cell |
Shaft length | 30 mm |
Axle type | Metal , Smooth |
Axle Ø | 4 mm |
Thread size | M7 |
---|---|
Content | 1 pc(s) |
Type | 2015 |
RoHS-compliant | Yes |
Type | 2015 |
Load capacity | 0.05 W |
Resistance characteristic | Log |
Product type | Single turn rotary pot |
Documents & Downloads
Potentiometer ALPHASTAT 16
Standard potentiometer for Print installation.
Delivery
- Nut and washers
- Warranty: 24 months
- Manufacturer: Potentiometer Service
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Rotary Potentiometers