
29 Piece(s)
Sales and shipping:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
10
9% = € 0.46
€ 4.57
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€
Highlights & Details
- 1 kΩ
- linear
Our service for you
Technical specifications
- Product type
Single turn rotary pot
- Potentiometer features
1-pos
- Resistance
1 kΩ
- Resistance characteristic
linear
- Output
Mono
- Power rating
0.2 W
- Connection
Print
- Mechanical angle
270°
- Axle length
50 mm
- Axle type
Smooth
Metal
Round
- Axle Ø
6 mm
- Thread size
M10
- Min. temperature
-10 °C
- Max. temperature
+70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
65000-01600-9002/B1K
- RoHS-compliant
Yes
Documents & Downloads
Datasheet
Datasheet 1606348 Potentiometer Service RD1601F-20FV-50R-B1K-602 65000-01600-9002/B1K Single turn rotary pot 1-pos Mono 0.2 W 1 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1606348 Potentiometer Service RD1601F-20FV-50R-B1K-602 65000-01600-9002/B1K Single turn rotary pot 1-pos Mono 0.2 W 1 kΩ 1 pc(s)
Description
Scope of delivery
- RD1601F-20FV-50R-B1K-602.



