Power Peak Uni 7 Scale model battery charger 230 V 3.5 A LiPolymer, LiFePO, NiMH, NiCd, Lead-acid

  • Item no.: 1539118
  • Manufacturer no.: 308564
  • EAN: 4041033025642

High-performance universal charger with integrated power supply, to charge all the common transmitter and receiver types of rechargeable batteries, as well as start- and drive rechargeable batteries.

This text is machine translated.

  • Item no.: 1539118
  • Manufacturer no.: 308564
  • EAN: 4041033025642

High-performance universal charger with integrated power supply, to charge all the common transmitter and receiver types of rechargeable batteries, as well as start- and drive rechargeable batteries.

This text is machine translated.

Operating voltage 100 - 240 V / AC
Max. charging capacity 36 W
Charging current (max.) 3.5 A
Charging slots 7
Connector system 4 mm
Balancer plug-in EH
Height 80 mm
Length 150 mm
Width 130 mm
Matching rechargeable battery LiPolymer , LiFePO , NiMH , NiCd , Lead-acid
Suitable for (No. of LiPo/LiIon/LiFe batteries) (max.) 6
Suitable for (No. of LiPo/LiIon/LiFe batteries) (min.) 1
Suitable for (no. of NiCd/NiMH batteries) (max.) 16
Suitable for (No. of NiCd/NiMH batteries) (min.) 1
Suitable for lead-type rechargeables (max.) 12 V
Suitable for lead-type rechargeables (min.) 2 V
Manufacturer part # 308564
Operating voltage 230 V
Weight 560 g
Product type Scale model battery charger

Technical data

Operating voltage 100 - 240 V / AC
Max. charging capacity 36 W
Charging current (max.) 3.5 A
Charging slots 7
Connector system 4 mm
Balancer plug-in EH
Height 80 mm
Length 150 mm
Width 130 mm
Matching rechargeable battery LiPolymer , LiFePO , NiMH , NiCd , Lead-acid

Frequently bought together

Similar products

See and discover other items from category Model Making Multi-Purpose Chargers