Powerspot Thermix Basic Red & White KIT-THER-BASIC-RB Thermoelectric generator Red, White
The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…
- Warranty: 24 months
- Manufacturer: Powerspot
The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature dif…
- Warranty: 24 months
- Manufacturer: Powerspot
Documents & Downloads
- Information 1414035 Powerspot Thermix Basic Red & White KIT-THER-BASIC-RB Thermoelectric generator Red, White
PDF - Information 1414035 Powerspot Thermix Basic Red & White KIT-THER-BASIC-RB Thermoelectric generator Red, White
PDF - Information 1414035 Powerspot Thermix Basic Red & White KIT-THER-BASIC-RB Thermoelectric generator Red, White
PDF
Thermal Generator Thermix Basic
The thermoelectric generator works on the basis of the Seebeck Effect in order to generate electricity. Here are several thermoelectric modules are installed in the base plate. With the heating up of the base plate is indicated by the temperature difference to the overlying fan, electricity is generated. Thus, there is the electric voltage through the thermal diffusion currents of the material. The performance varies with the supplied heat.
Robust, compact and maintenance-free is the thermix the optimum companion for tents, shelters, garden houses and mobile site hut without electricity connection or even in case of power failure. It is in a air circulation up to 90 m³/h to generate so that it can be a 25 m³ room around 10°C warm up.
This text is machine translated.
Highlights & Details
- You can operate up to 10 LED lamps
- Air circulation of up to 90 m³/h
- Temperature and voltage display
- Incl. USB adapter, 2 x light with 3 m cable
Delivery
- Thermix Basic
- 2 x USB-LED-Lamp
- 2 x E27 socket with 3m cable
- 12 V cigarette lighter socket
- USB Adapters
- User manual.
- Warranty: 24 months
- Manufacturer: Powerspot
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Thermoelectric Generators