Primo by DORO PhoneEasy 621 Big button flip top mobile phone Wine red, White
An elegant and robust telephone in the folding design. Enjoy loud, clear sound and features that facilitate the daily use. With the doro phoneeasy ® 621 you can record video messages and send text messages and photos also. Other equipment and feature…
- Warranty: 24 months
- Manufacturer: Primo by DORO
An elegant and robust telephone in the folding design. Enjoy loud, clear sound and features that facilitate the daily use. With the doro phoneeasy ® 621 you can record video messages and send text messages and photos also. Other equipment and feature…
- Warranty: 24 months
- Manufacturer: Primo by DORO
Technical data
Built-in camera | Yes |
---|---|
Resolution of built-in camera | 2 MP |
Memory card slots | microSD card |
Bluetooth | Yes |
Bluetooth | 2.1 |
Wi-Fi | No |
Max. talk time | 10 h |
Standby max. | 380 h |
Colour | Wine red , White |
Weight | 103 g |
Connections | 3.5 mm headset connection |
---|---|
GSM frequency | 900 MHz , 1800 MHz , 1900 MHz |
Rechargeable battery technology | Li-ion |
Width | 5.2 cm |
Display | 320 x 240 p |
Built-in GPS | No |
GSM standard | GSM/2G |
Keypad | Standard |
MTS frequency/ MTS band | GSM 900/1800/1900 |
NFC (Near field communication) | No |
Battery capacity | 800 mAh |
Model | Phone Easy 621 |
Product type | Big button flip top mobile phone |
Documents & Downloads
Doro phoneeasy 621 Mobile Phone Burgundy
An elegant and robust telephone in the folding design. Enjoy loud, clear sound and features that facilitate the daily use. With the doro phoneeasy ® 621 you can record video messages and send text messages and photos also. Other equipment and features include direct-dial keys and a SMS-button, a charging cradle and Bluetooth™.
This text is machine translated.
Facts
- Adjustable font size
- Color display
- 2 speed dial buttons
- Tabletop charger
- Calendar function
- Radio function
- Hearing aid compatible (M4/T4)
- 2 MP camera
- Bluetooth
- Ausblendbare menu items
- Hands-free operation
- Emergency button
- Caller list
- 3.5 mm headset connection
- SMS
- MMS
- Pocket Calculators
- PC Games
- Alarm clock function
- Expandable Memory through microSD-card
- Display size (H x B mm) 49 x 36.
Delivery
- Doro phoneeasy 621 mobile phone burgundy/White
- Warranty: 24 months
- Manufacturer: Primo by DORO
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Big Button Mobile Phones