Profi-Care PC-PW 3006 FA Analytical scales Weight range=180 kg Stainless steel, Black

  • Item no.: 1665431
  • Manufacturer no.: 330060
  • EAN: 4006160300604

Electronic Stainless Steel scales for analysis of weight, body fat, water, muscle mass, Bone mass, Calorie needs per day (BMR) as well as of the BMI (body mass index).

This text is machine translated.

  • Item no.: 1665431
  • Manufacturer no.: 330060
  • EAN: 4006160300604

Electronic Stainless Steel scales for analysis of weight, body fat, water, muscle mass, Bone mass, Calorie needs per day (BMR) as well as of the BMI (body mass index).

This text is machine translated.

Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) 4 x 1.5V AAA batteries (please order separately)
Colour Stainless steel , Black
Height 25 mm
Length 330 mm
Width 310 mm
Body analyser functions Body weight , BMI calculation , Calorie requirements , Bone mass , Body fat , Body water , Muscle mass
Material (tread) Safety glass
Unit of measurement kg , lb , st
Weight range 180 kg
Weight 1550 g
Product type Analytical scales

Technical data

Max. weight capacity 180 kg
Accuracy 100 g
Power supply (details) 4 x 1.5V AAA batteries (please order separately)
Colour Stainless steel , Black
Height 25 mm
Length 330 mm
Width 310 mm
Body analyser functions Body weight , BMI calculation , Calorie requirements , Bone mass , Body fat , Body water , Muscle mass
Material (tread) Safety glass
Unit of measurement kg , lb , st

Frequently bought together

Similar products

See and discover other items from category Scales