Proxxon Micromot 12/E Hot Wire Cutting Tool
The Proxxon Micromot Thermocut 12/E can be used for architecture modelling, prototype construction, for designers, decorators, or for fine work on construction insulation. And of course for classical model building. Stable frame with pivotable fixing…
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
The Proxxon Micromot Thermocut 12/E can be used for architecture modelling, prototype construction, for designers, decorators, or for fine work on construction insulation. And of course for classical model building. Stable frame with pivotable fixing…
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Technical data
- Heating time: 1 s
- Infinitely variable 150 - 350 °C
- Total spread 200 mm
- Diffuser height 150 mm
Type | Thermal CUT 12/E |
---|---|
Operating voltage | 12 V |
Max. preheat time | 1 s |
Cutting temperature | 350 °C |
Power | 60 W |
Rotational speed range | - |
Operating voltage | 12 V |
Product type | Electric hot knife |
Documents & Downloads
Proxxon Micromot 12/E Hot Wire Cutting Tool
The Proxxon Micromot Thermocut 12/E can be used for architecture modelling, prototype construction, for designers, decorators, or for fine work on construction insulation. And of course for classical model building. Stable frame with pivotable fixing element at top and extendable lower wire fixing. Maximum total extension 200mm. Maximum work piece height 150mm. Cutting wire temperature infinitely variable. With a little practice, you can achieve optimum cuts depending on the material density and thickness. Usually at medium temperatures and without too much pressure. Heat-up time 1 second. Complete with five deformable cutting wires 285 x 0.85mm.
Highlights & Details
- Cutting wires (285 x 0.85mm) can be shaped by hand or tongs to manufacture any profile
- Pivotable fixing element at top
- Extendable wire fixing for maximum extension of 200mm
- Cutting temperature infinitely variable
- Polarity-protected system plug for MICROMOT mains adapters
- Proxxon recommend MICROMOT mains adapters with a capacity of 2.0 A for operation!
Facts
- Stable frame with pivoted fixing element and extendable lower wire fixing
- Maximum extension of 200 mm
- Workpiece height 150 mm
- Cutting wire temperature infinitely variable.
Delivery
- 5 ductile cut wires 285 x 0.85 mm.
- Warranty: 24 months
- Manufacturer: Proxxon Micromot
Comments
Proxxon recommend MICROMOT mains adapters with a capacity of 2.0 A for operation!!!Frequently bought together
Customer reviews
Similar products
See and discover other items from category Electric Hot Knives