Proxxon Micromot FD 150/E Lathe

  • Item no.: 816143
  • Manufacturer no.: 24 150
  • EAN: 4006274241503

Lightweight, stable and precise. For spindle numbers of revolutions of 500 - 5000/min.

  • Secure Payment
  • Trusted Shop
  • Certified Retailer
  • 2 year warranty
  • 30 day money back guarantee
  • Total adjustment range cross slide (X) 40 mm, top slide (Z) 60 mm
  • Steel holder for cutters 6 x 6 mm
  • Spindle passage 8.5 mm.
Mandrel speed (min.) 800 rpm
Mandrel speed (max.) 5000 rpm
Tip size 150 mm
Tip length 55 mm
Operating voltage 230 V
Weight 4.5 kg
Length 360 mm
Width 150 mm
Height 150 mm
Product type Lathe

Technical data

  • Total adjustment range cross slide (X) 40 mm, top slide (Z) 60 mm
  • Steel holder for cutters 6 x 6 mm
  • Spindle passage 8.5 mm.
Mandrel speed (min.) 800 rpm
Mandrel speed (max.) 5000 rpm
Tip size 150 mm
Tip length 55 mm
Operating voltage 230 V
Weight 4.5 kg
Length 360 mm
Width 150 mm
Height 150 mm
Product type Lathe

Documents & Downloads

Similar products

See and discover other items from category Lathes