PSP S110-618-1 Control knob Black (Ø x H) 11 mm x 13.5 mm 1 pc(s)
- Item no.: 1781019
- Manufacturer no.: S110-618-1
- EAN: 2050005633664
PSP S110-618-1 Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
- Item no.: 1781019
- Manufacturer no.: S110-618-1
- EAN: 2050005633664
PSP S110-618-1 Control knob 1 pc(s)
- Warranty: 24 months
- Manufacturer: PSP
Technical data
Type | 18 teeth. |
---|---|
Axle mount | 6 mm |
Height | 13.5 mm |
(Ø) | 11 mm |
Dim | (Ø x H) 11 mm x 13.5 mm |
Colour | Black |
Content | 1 pc(s) |
Type | S110-618-1 |
RoHS-compliant | Yes |
Product type | Control knob |
Documents & Downloads
Round knob alpha knob 11
- Warranty: 24 months
- Manufacturer: PSP
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Control Buttons