Punk Air Agilis Blue RC paraglider ARF 630 mm

  • Item no.: 1664320
  • Manufacturer no.: W8161B-ARF
  • EAN: 0765643779071

The Agilis is a real small RC kite. This manoeuvrable semi-scale model is like a real glides over weight transfer of the robust trikes controlled. Height and speed are controlled via the motor speed.The Wing consists of a real paraglider 12-16CFK-con…

  • Item no.: 1664320
  • Manufacturer no.: W8161B-ARF
  • EAN: 0765643779071

The Agilis is a real small RC kite. This manoeuvrable semi-scale model is like a real glides over weight transfer of the robust trikes controlled. Height and speed are controlled via the motor speed.The Wing consists of a real paraglider 12-16CFK-con…

Model type ARF
Wingspan 630 mm
Weight 45 g
Colour Blue
Product type RC paraglider

Technical data

Model type ARF
Wingspan 630 mm
Weight 45 g
Colour Blue
Product type RC paraglider

Frequently bought together

Similar products

See and discover other items from category