Pure Siesta Rise S Radio alarm clock FM Bluetooth, USB Battery charger White

  • Item no.: 1852598
  • Manufacturer no.: 152146
  • EAN: 0759454521462

The S stands for StyleElegant Design meets rich, vibrant colors. Our S-series combines the best of both worlds. Enjoy the advantages of a digital radio and enjoy at the same time as the Siesta Rise S by the classic, elegant design your living room pe…

  • Warranty: 24 months
  • Manufacturer: Pure
  • Item no.: 1852598
  • Manufacturer no.: 152146
  • EAN: 0759454521462

The S stands for StyleElegant Design meets rich, vibrant colors. Our S-series combines the best of both worlds. Enjoy the advantages of a digital radio and enjoy at the same time as the Siesta Rise S by the classic, elegant design your living room pe…

  • Warranty: 24 months
  • Manufacturer: Pure
Tuner FM
Functions Bluetooth , USB
Features Battery charger
Station memory 20
Dim (W x H x D) 141.5 x 63 x 137 mm
Interfaces (output) Headphone jack (3.5 mm) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 141.5 mm
Height 63 mm
Depth 137 mm
Weight 521 g
Wireless charging No
Product type Radio alarm clock

Technical data

Tuner FM
Functions Bluetooth , USB
Features Battery charger
Station memory 20
Dim (W x H x D) 141.5 x 63 x 137 mm
Interfaces (output) Headphone jack (3.5 mm) , USB
Power supply (LOV) mains-powered
Power supply PSU (included)
Colour White
Width 141.5 mm

Frequently bought together

Similar products

See and discover other items from category Radios