QNAP TBS-453DX-8G NAS server casing 4 Bay 4x M.2 slot

  • Item no.: 1897676
  • Manufacturer no.: TBS-453DX-8G
  • EAN: 4713213513804
Variants

The compact, almost noiseless and versatile TBS-453DX M.2 SSD NASbook is ideal for office conferences and multimedia applications. With CacheMount, you can map multiple cloud storage and enable caching to work with online files as quickly as the file…

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1897676
  • Manufacturer no.: TBS-453DX-8G
  • EAN: 4713213513804
Variants

The compact, almost noiseless and versatile TBS-453DX M.2 SSD NASbook is ideal for office conferences and multimedia applications. With CacheMount, you can map multiple cloud storage and enable caching to work with online files as quickly as the file…

  • Warranty: 24 months
  • Manufacturer: QNAP
No. of hard disk bays 4 Bay
CPU Intel® Celeron® J4105 Quad-Core 1.5 GHz processor (burst up to 2.5 GHz)
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Features 4x M.2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0 , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 3 x
No. of HDMI ports 1 x
No. of Gigabit LANs 1 x
RAID Yes
RAID levels 0 , 1 , 5 , 6 , 10 , JBOD , Hot Spare-fähig
No. of IP cameras (max.) 4
External HDD file system EXT3 , EXT4 , NTFS , HFS+ , exFat
Internal HDD file system EXT4
Noise level 15.8 dBa
Air vent Active
Width 230 mm
Height 25 mm
T 165 mm
Weight 800 g
Power supply (LOV) mains-powered
Product type NAS server casing

Technical data

No. of hard disk bays 4 Bay
CPU Intel® Celeron® J4105 Quad-Core 1.5 GHz processor (burst up to 2.5 GHz)
RAM
8 GB
Supported mobile OS Android™ , Apple iOS®
Features 4x M.2 slot
Interfaces LAN (10/100/1000/100000 Mbps) , LAN (10/100/1000 Mbps) , USB 3.0 , USB 2.0 , HDMI™ , Headphone jack (3.5 mm) , Microphone (3.5 mm jack)
No. of USB 2.0 ports 4 x
No. of USB 3.0 ports 3 x
No. of HDMI ports 1 x
No. of Gigabit LANs 1 x

Frequently bought together

Similar products

See and discover other items from category Servers