QNAP TS-231P TS-231P NAS server casing 2 Bay

  • Item no.: 1519542
  • Manufacturer no.: TS-231P
  • EAN: 4713213510261

The TS-231P is a powerful and user-friendly network storage center for backup, synchronization, remote access and home entertainment with numerous apps full of functions and features, Such as Notes Station (creating digital notes in a secure private …

  • Warranty: 24 months
  • Manufacturer: QNAP
  • Item no.: 1519542
  • Manufacturer no.: TS-231P
  • EAN: 4713213510261

The TS-231P is a powerful and user-friendly network storage center for backup, synchronization, remote access and home entertainment with numerous apps full of functions and features, Such as Notes Station (creating digital notes in a secure private …

  • Warranty: 24 months
  • Manufacturer: QNAP
Product type NAS server casing
Series TS-231P
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Alpine AL-212, 2-core, 1.7GHz
RAM
1 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x
RAID Yes
RAID levels 0 , 1 , JBOD
Cloud Yes
DLNA Yes
Power supply (LOV) mains-powered
Width 102 mm
Height 168 mm
Depth 225 mm
Weight 1.28 kg
Access via mobile devices Download , App , Browser , Streaming
Supported mobile OS Android™ , Apple iOS®
Features USB 3.0 front panel port

Technical data

Product type NAS server casing
Series TS-231P
No. of hard disk bays 2 Bay
Suitable for hard drive sizes (HDD/SSD) 2.5 inch , 3.5 inch
CPU Alpine AL-212, 2-core, 1.7GHz
RAM
1 GB
Interfaces USB 3.0 , LAN (10/100/1000 Mbps)
No. of USB 3.0 ports 3 x
No. of LAN ports 2 x
RAID Yes

Frequently bought together

Similar products

See and discover other items from category Cloud & NAS